Quadruple 3-State Buffer Gate, 1.65V to 3.6V supply voltage, 4.5ns propagation delay, 24mA high/low level output current. Features 4 non-inverting buffer elements, each with one input and one output. Surface mountable in a 14-SOIC package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC126ADT technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC126ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.