Automotive-grade quadruple bus buffer gate with 3-state outputs. Features 4 independent buffer elements, each with a single input and output. Operates from a 1.65V to 3.6V supply voltage, offering 24mA output current at low and high levels. CMOS technology ensures low quiescent current of 20uA. Packaged in a 14-SOIC surface-mount format, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC126AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC126AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.