CMOS 3-to-8 demultiplexer/decoder IC with inverted outputs. Features 3 input lines and 8 output lines, operating from a 1.65V to 3.6V supply voltage. Offers a propagation delay of 6.7ns and a maximum operating temperature of 85°C. This surface-mount component is packaged in a TFSOP with a quiescent current of 10uA.
Texas Instruments SN74LVC138ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.