
3-line to 8-line decoder/demultiplexer with 8 output lines. Features a 100MHz bandwidth and 6.7ns propagation delay. Operates from a 1.65V to 3.6V supply voltage, providing 24mA high and low level output current. This surface mountable SOIC package is RoHS compliant and designed for single supply operation.
Texas Instruments SN74LVC138ADT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
