3-line to 8-line decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. This CMOS device operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 6.7ns and a turn-on delay time of 7.9ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. Packaged in a 16-TSSOP (4.4mm width, 5mm length, 1.2mm height), this surface-mount component is lead-free, RoHS compliant, and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC138AMPWTEP technical specifications.
Download the complete datasheet for Texas Instruments SN74LVC138AMPWTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.