
3-line to 8-line decoder/demultiplexer IC, featuring 8 outputs and 3 input lines. This CMOS device operates with a single supply voltage ranging from 1.65V to 3.6V, offering a bandwidth of 100MHz and a propagation delay of 6.7ns. Designed for surface mounting in a SOP package, it supports a temperature range of -40°C to 85°C and provides 24mA of output current at both high and low levels. The component is RoHS compliant and lead-free.
Texas Instruments SN74LVC138ANSRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
