
3-line to 8-line decoder/demultiplexer, CMOS technology, single supply. Features 3 input lines and 8 output lines with inverting polarity. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 6.7ns and turn-on delay of 7.9ns. High and low level output current capability of 24mA. Packaged in a 16-SOIC for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC138AQDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138AQDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
