Texas Instruments SN74LVC139ADBLE technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC139ADBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.