
Surface mount oscillator driver featuring two gates and a single bit. Operates from a 1.65V to 5.5V supply voltage with a maximum output voltage of 5.5V and 32mA maximum output current. Propagation delay is 5.3ns, with an operating temperature range of -40°C to 85°C. Packaged in an 8-pin DSBGA (BGA) with dimensions of 1.95mm x 0.95mm x 0.31mm, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments SN74LVC1404YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 1.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Gates | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| Thickness | 310um |
| Weight | 8.1E-05oz |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1404YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
