Hex Schmitt-Trigger Inverter, CMOS technology, operating from 1.65V to 3.6V with a typical 3.3V operating supply voltage. Features six independent Schmitt-trigger inverter circuits, each with a single input and a maximum output current of 24mA. Offers a propagation delay of 6.2ns and a turn-on delay time of 13ns. Packaged in a 14-SOIC surface-mount case, this component operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC14ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.