Hex 1-Input Inverter Gate, featuring Schmitt Trigger input for noise immunity. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a typical 3.3V operating voltage. It offers 24mA output current capability and a 6.2ns propagation delay. The device is housed in a 14-pin TVSOP package, suitable for surface mounting, and operates across a -40°C to 125°C temperature range.
Texas Instruments SN74LVC14ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.