
Schmitt Trigger Inverter IC featuring 6 independent elements, each with a single input. This CMOS logic device operates from a 1.65V to 3.6V supply range and offers a maximum operating temperature of 125°C. The 14-pin TSSOP package facilitates surface mounting, with a low quiescent current of 1µA. Delivering 24mA of output current at both high and low levels, it boasts a propagation delay of 13ns.
Texas Instruments SN74LVC14APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
