
Hex Schmitt-Trigger Inverter, a CMOS logic IC featuring six independent inverter circuits, each with a single Schmitt-trigger input. This surface-mount component operates from a 1.65V to 3.6V supply, with a typical operating voltage of 3.3V. It offers a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 11ns and a turn-on delay time of 6.4ns, with a quiescent current of 1uA. Designed for a wide operating temperature range of -40°C to 125°C, it is packaged in a 14-VQFN and is RoHS compliant.
Texas Instruments SN74LVC14ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
