
Hex Schmitt-Trigger Inverter, CMOS technology, operating from 2V to 3.6V with a typical 3.3V supply. Features 6 independent inverter circuits with Schmitt-trigger inputs for enhanced noise immunity. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-VQFN surface-mount format, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 125°C. Propagation delay is 6.2ns.
Texas Instruments SN74LVC14ARGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
