
CMOS multiplexer, 1-element, 8-input, 4-channel, 2-bit, non-inverting logic. Features a 16-pin SOIC package with surface mount capability, measuring 9.9mm length, 3.91mm width, and 1.58mm height. Operates with a single supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. Maximum power dissipation is 500mW, with a propagation delay of 8.1ns. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC157AD technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
