
Quadruple 2-to-1 line data selector/multiplexer featuring a 100MHz bandwidth and 8.1ns propagation delay. This surface mountable IC operates from a 1.65V to 3.6V supply, offering 24mA high and low level output current. It provides four independent 2-input to 1-output multiplexer circuits within a 16-SOIC package. Designed for single supply operation, this RoHS compliant component is suitable for temperatures ranging from -40°C to 85°C.
Texas Instruments SN74LVC157ADT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
