
Quad 2-to-1 line multiplexer featuring true output. This surface mount logic IC operates from a 1.65V to 3.6V supply voltage and offers independent circuits with 24mA high and low level output current. With 8 inputs and 4 outputs, it boasts a maximum power dissipation of 500mW and a propagation delay of 8.1ns. Packaged in SOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC157ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
