
Quadruple 2-line to 1-line data selector/multiplexer for automotive applications. Features a 100MHz bandwidth and 5.4ns propagation delay. Operates with a single supply voltage from 2V to 3.6V, supporting a wide temperature range of -40°C to 125°C. Offers 24mA high and low level output current. Packaged in a 16-SOIC surface-mount format, supplied on tape and reel.
Texas Instruments SN74LVC157AQDRQ1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.