
Quadruple 2-line to 1-line data selector/multiplexer featuring 8 inputs and 4 outputs. Operates with a single supply voltage range of 2V to 3.6V, offering a maximum propagation delay of 5.4ns. Designed for surface mounting in a 16-TSSOP package, this lead-free and RoHS compliant component supports high and low level output currents of 24mA. Operating temperature range spans from -40°C to 125°C.
Texas Instruments SN74LVC157AQPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157AQPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
