Automotive-grade Quadruple 2-line to 1-line data selector/multiplexer, featuring a 100MHz bandwidth and 5.4ns propagation delay. This single-supply logic IC operates from 2V to 3.6V, with independent circuits and non-inverting polarity. Designed for surface mounting in a 16-TSSOP package, it offers 24mA high and low level output current. Suitable for automotive applications, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC157AQPWRQ1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002169oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.