
Quadruple 2-line to 1-line data selector/multiplexer featuring 4 independent circuits. This surface mount device operates with a supply voltage range of 1.65V to 3.6V and offers a bandwidth of 100MHz. It supports 8 inputs and 4 outputs, with a high and low level output current of 24mA. The component is housed in a VQFN package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74LVC157ARGYRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VQFN |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
