Texas Instruments SN74LVC161284DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 19 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC161284DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.