16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines. This CMOS buffer operates across a wide temperature range of -40°C to 125°C, with supply voltages from 1.65V to 3.6V. It offers a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in a 48-TSSOP package and boasts a propagation delay of 4.1ns. RoHS compliant and lead-free.
Texas Instruments SN74LVC16244ADGG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16244ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
