
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates from a 1.65V to 3.6V supply voltage, offering 24mA high and low level output current. Designed for surface mounting in a TFSOP package, it supports 16 channels with a propagation delay of 4ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is ideal for various digital interfacing applications.
Texas Instruments SN74LVC16245ADGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16245ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.