
Dual 16-bit, 3-state bus transceiver featuring CMOS technology. This bidirectional interface IC offers 16 channels with 8 bits per element, supporting a supply voltage range of 1.65V to 3.6V. It provides 24mA high and low level output current, with a propagation delay of 4ns and a turn-on delay of 11.9ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments SN74LVC16245ADLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16245ADLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
