
16-bit bus transceiver featuring 3-state outputs, designed with CMOS technology. This surface mount component operates across a 1.65V to 3.6V supply voltage range and supports a high level output current of 24mA, with a low level output current of 24mA. It offers a propagation delay of 4ns and a turn-on delay time of 11.9ns, with a maximum operating temperature of 85°C and a minimum of -40°C. The transceiver functionality is inverting, with 16 channels and 2 circuits, each handling 8 bits.
Texas Instruments SN74LVC16245AGQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC16245AGQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
