
16-bit bus transceiver featuring 3-state outputs, designed with CMOS technology. This surface mount component operates across a voltage range of 1.65V to 3.6V, supporting a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 4ns and a turn-on delay time of 11.9ns, it offers 16 channels with 8 bits per element, organized into two circuits. The transceiver is housed in a TFBGA package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC16245AGRDR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.003517oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC16245AGRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.