
16-bit bidirectional bus transceiver with 3-state outputs, featuring CMOS technology and a propagation delay of 4ns. This surface-mount component operates across a supply voltage range of 1.65V to 3.6V and supports high and low level output currents of 24mA. It is designed for a wide operating temperature range from -40°C to 125°C and is RoHS compliant. The transceiver is packaged in a TFBGA for efficient integration.
Texas Instruments SN74LVC16245AZRDR technical specifications.
| Package/Case | TFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16245AZRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
