16-bit transparent D-type latch with 3-state outputs, featuring 8 independent circuits and 16 outputs. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount VFBGA package component has a propagation delay of 7.1ns and a turn-on delay time of 2.1ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC16373AGQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC16373AGQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.