
16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs. This CMOS logic IC features 16 non-inverting outputs, each capable of sourcing or sinking 24mA. Operating from a 1.65V to 3.6V supply, it supports frequencies up to 150MHz with a propagation delay of 6.5ns. Designed for surface mounting in a 48-SSOP package, this RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Texas Instruments SN74LVC16374ADLR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC16374ADLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
