
16-bit, dual 8-bit D-type flip-flop buffer/line driver with true, 3-state outputs. Operates on a 1.65V to 3.6V supply range, supporting a maximum frequency of 150MHz. Features positive edge clock triggering and a propagation delay of 4.9ns. Designed for surface mounting in a VFBGA package, offering 24mA high and low level output current.
Texas Instruments SN74LVC16374AGQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC16374AGQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
