16-bit dual-supply bus transceiver with configurable level-shifting and voltage translation. Features bidirectional data flow across 16 channels, supporting 3-state outputs. Operates from 1.65V to 5.5V supply voltage with a maximum operating temperature of 85°C. CMOS technology ensures low quiescent current of 20uA. Packaged in a 56-BGA MICROSTAR JUNIOR for surface mounting.
Texas Instruments SN74LVC16T245GQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 23.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC16T245GQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.