
Single 2-input positive NAND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features a 4ns propagation delay and 10uA quiescent current. SOT-23-5 package, surface mount, with high and low level output currents of -32mA and 32mA respectively. Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC1G00DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G00DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
