
Single 2-input positive NAND gate, surface mount, SOT-23-5 package. Features a 4ns propagation delay, 32mA high and low level output current, and operates from a 1.65V to 5.5V supply voltage. This RoHS compliant component offers a wide operating temperature range of -40°C to 125°C with a quiescent current of 10uA. Packaged in tape and reel for efficient assembly.
Texas Instruments SN74LVC1G00DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G00DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
