
Single 2-input positive NAND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 4ns propagation delay, 32mA high-level output current, and 32mA low-level output current. Surface mountable in a 6-SON package with dimensions of 1.05mm x 1.05mm x 0.35mm. Suitable for applications requiring a single, high-performance logic gate within a -40°C to 125°C temperature range.
Texas Instruments SN74LVC1G00DSFR technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G00DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.