
Single Inverter, CMOS logic IC featuring one gate with one input and one output. Operates from a 1.65V to 5.5V supply voltage, offering a 32mA output current. With a propagation delay of 3.7ns and a wide operating temperature range of -40°C to 125°C, this component is housed in a compact SOT-23-5 package. It supports both through-hole and surface mount configurations and is RoHS compliant.
Texas Instruments SN74LVC1G04DBVRG4 technical specifications.
| Capacitance | 22nF |
| Package/Case | SOT-23-5 |
| Dielectric Material | PP |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | PC Pins |
| Tolerance | 5% |
| Turn-On Delay Time | 7.5ns |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
