
Single CMOS inverter, 74LVC series, featuring a 1.65V to 5.5V supply voltage range. This surface mount component offers a 3.7ns propagation delay and operates from -40°C to 125°C. It provides 32mA high-level and low-level output current, with a nominal supply current of 10µA. Packaged in tape and reel, this RoHS compliant device is ideal for logic applications.
Texas Instruments SN74LVC1G04DPWR technical specifications.
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 370um |
| Turn-On Delay Time | 4.2ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G04DPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
