Single inverter buffer/driver with open-drain output, featuring CMOS technology and a 74LVC series designation. This surface-mount logic IC operates from 1.65V to 5.5V, providing 32mA of output current. It offers a propagation delay of 6.5ns and a turn-on delay time of 3ns, with a wide operating temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in a 5-SOT-23 format on tape and reel.
Texas Instruments SN74LVC1G06DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
