
The SN74LVC1G06YEAR is a single inverter logic function from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. This surface mount device has a propagation delay of 3ns and a quiescent current of 10uA. It is available in a tape and reel packaging format.
Texas Instruments SN74LVC1G06YEAR technical specifications.
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06YEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
