
Texas Instruments SN74LVC1G06YEPR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
