
Single inverter buffer/driver with open-drain output, featuring CMOS technology and a 1.65V to 5.5V supply voltage range. This surface mount component offers a 3ns propagation delay and 4ns turn-on delay, with a low level output current of 32mA. Operating across a temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74LVC1G06YZPR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G06YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
