
Single buffer/driver IC featuring an open-drain output. This surface-mount component operates from a 1.65V to 5.5V supply voltage and offers a low operating supply current of 10µA. It supports a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 4.2ns. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant device is packaged in tape and reel.
Texas Instruments SN74LVC1G07DPWR technical specifications.
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Turn-On Delay Time | 8.6ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
