
Single buffer/driver with open-drain output, featuring 1-bit logic function and 1 input/output channel. Operates from a 1.65V to 5.5V supply voltage with a maximum quiescent current of 10µA. This CMOS technology component offers a propagation delay of 8.6ns and a turn-on delay time of 8.3ns, with a low-level output current of 32mA. Encased in a compact 1.05mm x 1.05mm x 0.35mm SON package, it supports surface mounting and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G07DSFR technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
