
The SN74LVC1G07QDCKTQ1 is a 5-pin dual inverter logic IC from Texas Instruments, operating over a temperature range of -40°C to 125°C. It has a propagation delay of 9.8ns and a maximum supply voltage of 5.5V. The device is qualified to AEC-Q100 and is packaged in a SC-70, 5 PIN package.
Texas Instruments SN74LVC1G07QDCKTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.8 |
| Max I(ol) | 0.032 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC1G07QDCKTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.