CMOS 2-input AND gate, part of the 74LVC series, offers a single circuit with one gate. Operating from 1.65V to 5.5V, it features a propagation delay of 4ns and supports output currents of 32mA (high) and -32mA (low). This surface mount component, packaged in SON, operates between -40°C and 85°C.
Texas Instruments SN74LVC1G08DRYRG4 technical specifications.
| Package/Case | SON |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G08DRYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.