
Single 3-input positive-NAND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features a propagation delay of 3.6ns and a turn-on delay time of 5ns. Supports high level output current of -32mA and low level output current of 32mA. Encased in a 6-DSBGA surface mount package, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G10YZPR technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G10YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
