
Single-channel, 3-state buffer with CMOS technology, operating from a 1.65V to 5.5V supply. Features 32mA high and low level output current, 4ns propagation delay, and a quiescent current of 10µA. This surface-mount component is housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for applications requiring a single, non-inverting buffer with 3-state output capability, operating across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G125DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Weight | 0.001446oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G125DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
