
Texas Instruments SN74LVC1G125DCK3 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G125DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
