
Single 1-bit, non-inverting buffer with 3-state push-pull outputs. Operates from a 1.65-V to 5.5-V supply voltage range. Features a maximum operating temperature of 125°C and a minimum of -40°C. Supports high and low level output currents of 32mA. This surface-mount component is packaged in tape and reel, with dimensions of 800µm x 800µm x 370µm.
Texas Instruments SN74LVC1G125DPWR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 800um |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 370um |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G125DPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
