
Single 1-bit, 3-state buffer IC with CMOS technology, operating from 1.65V to 5.5V. Features a 4ns propagation delay and 10.1ns turn-on delay, with ±32mA high/low output current. This surface mount component is supplied in a 5-SOT-553 package, rated for -40°C to 125°C, and is RoHS compliant.
Texas Instruments SN74LVC1G125DRLR technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G125DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
